Cart

SQC322517HP-1R0T-N

CHILISIN

SQC322517 1uH 2,05A 30% WWT
Supplier: Chilisin Electronics
Matchcode: INDC1,0U1210
Rutronik No.: IND17447
Unit Pack: 2000
MOQ: 6000
Packaging: REEL
On request
0.0844 $
506.40 $

Prices

6,000 0.0844 $
12,000 0.0821 $

Parameter

Inductance
1 µH
Mounting
SMD
Design size
1210 Inch
Current rated
2050 mA
Tolerance
30 %
Technology
WIREWOUND
Current sat.
2300 mA
R(DC)typ.
0.045 Ohm
Test frequency
1 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
3.2 mm
Width
2.5 mm
Height
1.5 mm
T(A)min
-40 °C
T(A)max
125 °C
SFR
100 MHz
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?