Cart

SLF1045T-152M-N

CHILISIN

SLF1045T 1500uH 0,22A 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC1500U20%
Rutronik No.: IND16947
Unit Pack: 500
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3206 $
961.80 $

Prices

3,000 0.3206 $
6,000 0.3148 $
10,000 0.3089 $
14,000 0.3031 $

Parameter

Mounting
SMD
Inductance
1500 µH
Current rated
260 mA
Current sat.
220 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
3.4 Ohm
R(DC)max.
3.4 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
10.1 mm
Width
10.1 mm
Height
5.5 mm
T(A)min
-40 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?