Cart

SLF0745T-470M-N

CHILISIN SLF0745T-470M-N

image shown is a representation only

CHILISIN

SLF0745T 47uH 0,75A 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC47U20%
Rutronik No.: IND12095
Unit Pack: 1000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3495 $
1,048.50 $

Prices

3,000 0.3495 $
4,000 0.3431 $
6,000 0.3368 $
8,000 0.3304 $

Parameter

Mounting
SMD
Inductance
47 µH
Current rated
920 mA
Current sat.
750 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.125 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
7 mm
Width
7 mm
Height
4.5 mm
T(A)min
-40 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?