Cart

SLF0745T-3R3M-N

CHILISIN SLF0745T-3R3M-N

image shown is a representation only

CHILISIN

SLF0745T 3,3uH 2,3A 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC3,3U20%
Rutronik No.: IND12094
Unit Pack: 1000
MOQ: 3000
Packaging: REEL
On request
0.3089 $
926.70 $
Article with this quantity is not orderable.

Parameter

Inductance
3.3 µH
Mounting
SMD
Current rated
2300 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
2500 mA
R(DC)typ.
0.02 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
7 mm
Width
7 mm
Height
4.5 mm
T(A)min
-40 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?