Cart

SLF0745T-331M-AU

CHILISIN SLF0745T-331M-AU

image shown is a representation only

CHILISIN

SLF0745T 330uH 0,25A 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC330U20%
Rutronik No.: IND12121
Unit Pack: 2000
MOQ: 2000
Packaging: REEL
On request
0.35 $
700.00 $

Prices

2,000 0.35 $
4,000 0.315 $
6,000 0.3092 $
Article with this quantity is not orderable.

Parameter

Inductance
330 µH
Mounting
SMD
Current rated
370 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
250 mA
R(DC)typ.
0.74 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
7 mm
Width
7 mm
Height
4.5 mm
T(A)min
-40 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?