Cart

SLF0745T-221M-N

CHILISIN SLF0745T-221M-N

image shown is a representation only

CHILISIN

SLF0745T 220uH 0,33A 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC220U20%
Rutronik No.: IND12093
Unit Pack: 1000
MOQ: 3000
Packaging: REEL
On request
0.2792 $
837.60 $
Article with this quantity is not orderable.

Parameter

Inductance
220 µH
Mounting
SMD
Current rated
450 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
330 mA
R(DC)typ.
0.52 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
7 mm
Width
7 mm
Height
4.5 mm
T(A)min
-40 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?