SLF0745T-100M-N

image shown is a representation only
Supplier: Chilisin Electronics
Matchcode: INDC10U20%
Rutronik No.: IND12091
Unit Pack: 1000
MOQ: 3000
Packaging: REEL
Parameter
- Inductance
- 10 µH
- Mounting
- SMD
- Current rated
- 1780 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- Current sat.
- 1300 mA
- R(DC)typ.
- 0.036 Ohm
- Test frequency
- 0.001 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 7 mm
- Width
- 7 mm
- Height
- 4.5 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- Leadfree Defin.
- 10
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045095900
- Country
- China
- Supplier Lead time
- 23 weeks