Cart

SLF0732T-471M-N

CHILISIN

SLF0732T 470uH 200mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC470U20%
Rutronik No.: IND17358
Unit Pack: 1000
MOQ: 4000
Packaging: REEL
On request
0.28 $
1,120.00 $

Parameter

Inductance
470 µH
Mounting
SMD
Tolerance
20 %
Technology
WIREWOUND
Current sat.
200 mA
R(DC)typ.
20.5 Ohm
Test frequency
0.001 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
7 mm
Width
7 mm
Height
3.2 mm
T(A)min
-40 °C
T(A)max
125 °C
Series
SLF0732T
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?