Cart

SLF0732T-221M-N

CHILISIN

SLF0732T 220uH 290mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC220U20%
Rutronik No.: IND16928
Unit Pack: 1000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2871 $
1,148.40 $

Prices

4,000 0.2871 $
5,000 0.2819 $
10,000 0.2766 $
14,000 0.2714 $

Parameter

Mounting
SMD
Inductance
220 µH
Current sat.
290 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
1.05 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
7 mm
Width
7 mm
Height
3.2 mm
T(A)min
-40 °C
T(A)max
125 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Japan
ABC-Code
C
Supplier Leadtime
11 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?