Cart

SLF0628T-470M-N

CHILISIN SLF0628T-470M-N

image shown is a representation only

CHILISIN

SLF0628T 47uH 0,59A 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC47U20%
Rutronik No.: IND12090
Unit Pack: 1000
MOQ: 4000
Packaging: REEL
On request
0.2309 $
923.60 $

Parameter

Inductance
47 µH
Mounting
SMD
Current rated
920 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
590 mA
R(DC)typ.
0.21 Ohm
Test frequency
0.001 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
6 mm
Width
6 mm
Height
2.8 mm
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?