Cart

SLF0628T-100M-N

CHILISIN SLF0628T-100M-N

image shown is a representation only

CHILISIN

SLF0628T 10uH 1,3A 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC10U20%
Rutronik No.: IND12089
Unit Pack: 1000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.28 $
840.00 $

Prices

3,000 0.28 $
4,000 0.2785 $
6,000 0.2734 $
8,000 0.2682 $
Article with this quantity is not orderable.

Parameter

Mounting
SMD
Inductance
10 µH
Current rated
1800 mA
Current sat.
1300 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.0532 Ohm
Test frequency
0.001 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
6 mm
Width
6 mm
Height
2.8 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Japan
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?