Cart

SDT0804T-471M-N

CHILISIN SDT0804T-471M-N

image shown is a representation only

CHILISIN

SDT0804 470uH 350mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC470U0,35A
Rutronik No.: IND7597
Unit Pack: 750
MOQ: 750
Packaging: REEL
Soon available
0.5466 $
409.95 $

Prices

750 0.5466 $
1,500 0.4919 $
2,250 0.4874 $
3,000 0.4737 $

Parameter

Inductance
470 µH
Mounting
SMD
Current rated
350 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.88 Ohm
Test frequency
0.1 MHz
Enclosure type
SHIELDED
Length
12.95 mm
Width
9.4 mm
Height
5.08 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
4 MHz
Series
SDT0804
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?