SDT0804T-102M-N

image shown is a representation only
Supplier: Chilisin Electronics
Matchcode: INDC1000U0,25A
Rutronik No.: IND6060
Unit Pack: 750
MOQ: 750
Packaging: REEL
Parameter
- Inductance
- 1000 µH
- Mounting
- SMD
- Current rated
- 250 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)typ.
- 1.45 Ohm
- Enclosure type
- SHIELDED
- Length
- 12.95 mm
- Width
- 9.4 mm
- Height
- 5.08 mm
- T(A)min
- -40 °C
- T(A)max
- 85 °C
- SFR
- 2.5 MHz
- Series
- SDT0804T
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045095200
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 23 weeks