Cart

SDS0804T-221M-N

CHILISIN SDS0804T-221M-N

image shown is a representation only

CHILISIN

SDS0804T 220uH 370mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC220U20%
Rutronik No.: IND16296
Unit Pack: 1000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3346 $
1,338.40 $

Prices

4,000 0.3346 $
5,000 0.3285 $
10,000 0.3224 $
14,000 0.3163 $

Parameter

Mounting
SMD
Inductance
220 µH
Current rated
370 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
2 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
12.95 mm
Width
9.4 mm
Height
5.08 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
5 MHz
Series
SDS0402T
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?