Cart

SDS0402T-101M-N

CHILISIN SDS0402T-101M-N

image shown is a representation only

CHILISIN

SDS0402 100uH 300mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC100U20%
Rutronik No.: IND13897
Unit Pack: 2500
MOQ: 5000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.28 $
1,400.00 $

Prices

5,000 0.28 $
7,500 0.2746 $
10,000 0.2694 $

Parameter

Mounting
SMD
Inductance
100 µH
Current rated
300 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.48 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
6.6 mm
Width
4.45 mm
Height
2.92 mm
T(A)min
-40 °C
T(A)max
85 °C
SFR
8 MHz
Quality
40
Series
SDS0402T
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?