Cart

SCDS74T-471M-N

CHILISIN SCDS74T-471M-N

image shown is a representation only

CHILISIN

SCDS74 470uH 260mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC470U20%
Rutronik No.: IND7196
Unit Pack: 1000
MOQ: 5000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2722 $
1,361.00 $

Prices

5,000 0.2722 $
10,000 0.2672 $
14,000 0.2621 $

Parameter

Mounting
SMD
Inductance
470 µH
Current sat.
260 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)max.
3.01 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
7.3 mm
Width
7.3 mm
Height
4.5 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?