Cart

SCDS74T-2R7T-N

CHILISIN SCDS74T-2R7T-N

image shown is a representation only

CHILISIN

SCDS74 2,7uH 3,5A 30% WWT
Supplier: Chilisin Electronics
Matchcode: INDC2,7U30%
Rutronik No.: IND12084
Unit Pack: 1000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3039 $
911.70 $

Prices

3,000 0.3039 $
4,000 0.2984 $
6,000 0.2928 $
8,000 0.2873 $
Article with this quantity is not orderable.

Parameter

Mounting
SMD
Inductance
2.7 µH
Current sat.
3500 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)max.
0.03 Ohm
Test frequency
0.001 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
7.3 mm
Width
7.3 mm
Height
4.5 mm
T(A)min
-40 °C
T(A)max
105 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?