Cart

SCDS74T-2R2T-N

CHILISIN SCDS74T-2R2T-N

image shown is a representation only

CHILISIN

SCDS74 2,2uH 3,5A 30% WWT
Supplier: Chilisin Electronics
Matchcode: INDC2,2U30%
Rutronik No.: IND12082
Unit Pack: 1000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3001 $
900.30 $

Prices

3,000 0.3001 $
4,000 0.2947 $
6,000 0.2892 $
8,000 0.2838 $
Obsolete article with this quantity is not orderable.

Parameter

Mounting
SMD
Inductance
2.2 µH
Current sat.
3500 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)max.
0.025 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
7.3 mm
Width
7.3 mm
Height
4.5 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?