Cart

SCDS74T-101M-N

CHILISIN SCDS74T-101M-N

image shown is a representation only

CHILISIN

SCDS74 100uH 600mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC100U20%
Rutronik No.: IND11470
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
Best Choice
In Stock
0.2978 $
297.80 $

Prices

1,000 0.2978 $
2,000 0.268 $
3,000 0.263 $
4,000 0.2581 $

Parameter

Inductance
100 µH
Mounting
SMD
Tolerance
20 %
Technology
WIREWOUND
Current sat.
600 mA
R(DC)max.
0.61 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
7.3 mm
Width
7.3 mm
Height
4.5 mm
T(A)min
-40 °C
T(A)max
105 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?