Cart

SCDS6D38T-5R6T-S-N

CHILISIN SCDS6D38T-5R6T-S-N

image shown is a representation only

CHILISIN

SCDS6D38 5,6uH 2,5A 30% WWT
Supplier: Chilisin Electronics
Matchcode: INDC5,6U30%
Rutronik No.: IND12081
Unit Pack: 1000
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3072 $
921.60 $

Prices

3,000 0.3072 $
4,000 0.3016 $
6,000 0.296 $
8,000 0.2905 $
Obsolete article with this quantity is not orderable.

Parameter

Mounting
SMD
Inductance
5.6 µH
Current rated
2500 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)max.
0.027 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
7 mm
Width
7 mm
Height
4 mm
T(A)min
-30 °C
T(A)max
100 °C
Series
SCDS6D38
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?