Cart

SCDS6D38T-3R3T-S-N

CHILISIN SCDS6D38T-3R3T-S-N

image shown is a representation only

CHILISIN

SCDS6D38 3,3uH 3,5A 30% WWT
Supplier: Chilisin Electronics
Matchcode: INDC3,3U30%
Rutronik No.: IND11980
Unit Pack: 1000
MOQ: 3000
Packaging: REEL
On request
0.252 $
756.00 $

Prices

3,000 0.252 $
6,000 0.2472 $

Parameter

Inductance
3.3 µH
Mounting
SMD
Current rated
3500 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)typ.
0.02 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
7 mm
Width
7 mm
Height
4 mm
T(A)min
-30 °C
T(A)max
100 °C
Series
SCDS6D38
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?