Cart

SCDS6D28T-101M-S-N

CHILISIN

SCDS6D28T 100uH 540mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC100U20%
Rutronik No.: IND17222
Unit Pack: 1500
MOQ: 3000
Packaging: REEL
On request
On request
On request

Parameter

Inductance
100 µH
Mounting
SMD
Current rated
540 mA
Technology
WIREWOUND
R(DC)max.
0.535 Ohm
Test frequency
0.01 MHz
Enclosure type
SHIELDED
Length
6.7 mm
Width
6.7 mm
Height
3 mm
T(A)min
-30 °C
T(A)max
100 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?