SCDS6D28T-100M-S-NFS

Supplier: Chilisin Electronics
Matchcode: INDC100U20%
Rutronik No.: IND17453
Unit Pack: 1500
MOQ: 6000
Packaging: REEL
Parameter
- Inductance
- 10 µH
- Mounting
- SMD
- Current rated
- 1700 mA
- Tolerance
- 20 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.065 Ohm
- Test frequency
- 0.01 MHz
- Design
- FERRITE
- Enclosure type
- SHIELDED
- Length
- 6.7 mm
- Width
- 6.7 mm
- Height
- 3 mm
- T(A)min
- -30 °C
- T(A)max
- 100 °C
- Weight
- 0.05 g
- Series
- SCDS6D28T
- Automotive
- NO
- Leadfree Defin.
- 4
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045095200
- Country
- China
- Supplier Lead time
- 23 weeks