Cart

SCDS62T-221M-N

CHILISIN SCDS62T-221M-N

image shown is a representation only

CHILISIN

SCDS62T 220uH 230mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC220U20%
Rutronik No.: IND10502
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
On request
On request
On request

Parameter

Inductance
220 µH
Mounting
SMD
Current rated
230 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)max.
3.12 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
6.2 mm
Width
5.9 mm
Height
3 mm
Series
SCDS64T
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?