Cart

SCDS5D28T-8R2M-S-N

CHILISIN SCDS5D28T-8R2M-S-N

image shown is a representation only

CHILISIN

SCDS5D28 8,2uH 1600mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC8,2UH20%
Rutronik No.: IND16285
Unit Pack: 1500
MOQ: 6000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2913 $
1,747.80 $

Prices

6,000 0.2913 $
9,000 0.286 $
12,000 0.278 $

Parameter

Mounting
SMD
Inductance
8.2 µH
Current rated
1600 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)max.
0.045 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
6.7 mm
Width
6.7 mm
Height
3 mm
T(A)min
-30 °C
T(A)max
100 °C
Series
SCDS5D28
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?