Cart

SCDS4D40T-6R8M-S-N

CHILISIN

SCDS4D40T 6,8uH 2600mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC6,8U20%
Rutronik No.: IND18645
Unit Pack: 1000
MOQ: 50000
Packaging: REEL
On request
0.1848 $
9,240.00 $

Parameter

Inductance
6.8 µH
Mounting
SMD
Current rated
2600 mA
Tolerance
20 %
Technology
WIREWOUND
Current sat.
2800 mA
R(DC)max.
0.046 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
4.7 mm
Width
4.7 mm
Height
4 mm
T(A)min
-30 °C
T(A)max
100 °C
Series
SCDS4D40T
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?