Cart

SCDS4D40T-4R7M-S-N

CHILISIN SCDS4D40T-4R7M-S-N

image shown is a representation only

CHILISIN

SCDS4D40T 4,7uH 2,8A 20%
Supplier: Chilisin Electronics
Matchcode: INDC4,7U20%
Rutronik No.: IND11570
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2974 $
1,189.60 $

Prices

4,000 0.2974 $
6,000 0.2919 $
8,000 0.2864 $
Article with this quantity is not orderable.

Parameter

Mounting
SMD
Inductance
4.7 µH
Current rated
2800 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)max.
0.044 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
4.7 mm
Width
4.7 mm
Height
4 mm
T(A)min
-30 °C
T(A)max
100 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?