Cart

SCDS4D40T-2R2T-S-N

CHILISIN SCDS4D40T-2R2T-S-N

image shown is a representation only

CHILISIN

SCDS4D40T 2,2uH 4,6A 30%
Supplier: Chilisin Electronics
Matchcode: INDC2,2U30%
Rutronik No.: IND12075
Unit Pack: 1000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2984 $
1,193.60 $

Prices

4,000 0.2984 $
6,000 0.2928 $
8,000 0.2873 $
Article with this quantity is not orderable.

Parameter

Mounting
SMD
Inductance
2.2 µH
Current rated
4600 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)max.
0.022 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
4.7 mm
Width
4.7 mm
Height
4 mm
T(A)min
-30 °C
T(A)max
100 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?