Cart

SCDS4D28T-180T-S-N

CHILISIN SCDS4D28T-180T-S-N

image shown is a representation only

CHILISIN

SCDS4D28T 18uH 720mA 30%
Supplier: Chilisin Electronics
Matchcode: INDC18U30%
Rutronik No.: IND11871
Unit Pack: 2000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3078 $
1,231.20 $

Prices

4,000 0.3078 $
6,000 0.3021 $
10,000 0.2965 $
14,000 0.291 $

Parameter

Mounting
SMD
Inductance
18 µH
Current rated
720 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)max.
0.166 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
4.7 mm
Width
4.7 mm
Height
3 mm
T(A)min
-30 °C
T(A)max
100 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?