Cart

SCDS3D16T-101T-S-N

CHILISIN SCDS3D16T-101T-S-N

image shown is a representation only

CHILISIN

SCDS3D16T 100uH 130mA 30% WWT
Supplier: Chilisin Electronics
Matchcode: INDC100U30%
Rutronik No.: IND16347
Unit Pack: 1000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2886 $
1,154.40 $

Prices

4,000 0.2886 $
5,000 0.2833 $
10,000 0.2781 $
14,000 0.2728 $

Parameter

Mounting
SMD
Inductance
100 µH
Current rated
130 mA
Tolerance
30 %
Technology
WIREWOUND
R(DC)max.
2.75 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
4 mm
Width
4 mm
Height
1.8 mm
T(A)min
-30 °C
T(A)max
100 °C
Series
SCDS3D16T
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?