Cart

SCDS127T-7R6M-N

CHILISIN SCDS127T-7R6M-N

image shown is a representation only

CHILISIN

SCDS127 7,6uH 5900mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC7,6U20%
Rutronik No.: IND16011
Unit Pack: 500
MOQ: 3000
Packaging: REEL
On request
0.2785 $
835.50 $

Prices

3,000 0.2785 $
6,000 0.2734 $
10,000 0.2684 $
14,000 0.2633 $

Parameter

Inductance
7.6 µH
Mounting
SMD
Tolerance
20 %
Technology
WIREWOUND
Current sat.
5900 mA
R(DC)max.
0.02 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
12.5 mm
Width
12.5 mm
Height
8 mm
Series
SCDS127
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?