Cart

SCDS127T-680M-B2-N

CHILISIN SCDS127T-680M-B2-N

image shown is a representation only

CHILISIN

SCDS127 68uH 2200mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC68U20%
Rutronik No.: IND16671
Unit Pack: 500
MOQ: 10000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.558 $
5,580.00 $

Prices

10,000 0.558 $
14,000 0.5474 $

Parameter

Mounting
SMD
Inductance
68 µH
Current sat.
2200 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)max.
0.24 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
12.5 mm
Width
12.5 mm
Height
8.5 mm
T(A)min
-40 °C
T(A)max
105 °C
SFR
3.7 MHz
Series
SCDS127
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?