Cart

SCDS125T-680M-N

CHILISIN SCDS125T-680M-N

image shown is a representation only

CHILISIN

SCDS125T 68uH 1500mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC68U20%
Rutronik No.: IND12275
Unit Pack: 600
MOQ: 3000
Packaging: REEL
On request
0.2537 $
761.10 $

Parameter

Inductance
68 µH
Mounting
SMD
Tolerance
20 %
Technology
WIREWOUND
Current sat.
1500 mA
R(DC)max.
0.12 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
12.5 mm
Width
12.5 mm
Height
6 mm
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?