Cart

SCDS125T-270M-N

CHILISIN SCDS125T-270M-N

image shown is a representation only

CHILISIN

SCDS125T 27uH 2300mA 20%
Supplier: Chilisin Electronics
Matchcode: INDC27U20%
Rutronik No.: IND12710
Unit Pack: 600
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3138 $
941.40 $

Prices

3,000 0.3138 $
6,000 0.3081 $
10,200 0.3024 $
14,400 0.2966 $

Parameter

Mounting
SMD
Inductance
27 µH
Current sat.
2300 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)max.
0.051 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
12.5 mm
Width
12.5 mm
Height
6 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?