Cart

SCDS124T-330M-N

CHILISIN SCDS124T-330M-N

image shown is a representation only

CHILISIN

SCDS124 33uH 2700mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC33U20%
Rutronik No.: IND10867
Unit Pack: 500
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2793 $
837.90 $

Prices

3,000 0.2793 $
6,000 0.2742 $
10,000 0.2691 $
14,000 0.264 $

Parameter

Mounting
SMD
Inductance
33 µH
Current sat.
2700 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)max.
0.097 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
12.5 mm
Width
12.5 mm
Height
4.5 mm
T(A)min
-40 °C
T(A)max
85 °C
Series
SCDS124
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?