Cart

SCDS105R-102M-N

CHILISIN SCDS105R-102M-N

image shown is a representation only

CHILISIN

SCDS105R 1000uH 480mA 20%
Supplier: Chilisin Electronics
Matchcode: INDC1000U20%
Rutronik No.: IND16486
Unit Pack: 500
MOQ: 3000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.303 $
909.00 $

Prices

3,000 0.303 $
6,000 0.2975 $
10,000 0.292 $
14,000 0.2865 $

Parameter

Mounting
SMD
Inductance
1000 µH
Current sat.
480 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)max.
1.99 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
10.3 mm
Width
10.5 mm
Height
5.1 mm
T(A)min
-40 °C
T(A)max
105 °C
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?