Cart

SCDS104R-680M-N

CHILISIN SCDS104R-680M-N

image shown is a representation only

CHILISIN

SCDS104R 68uH 1500mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC68U20%
Rutronik No.: IND7390
Unit Pack: 1000
MOQ: 4000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2439 $
975.60 $

Prices

4,000 0.2439 $
5,000 0.2395 $
10,000 0.235 $
14,000 0.2306 $

Parameter

Mounting
SMD
Inductance
68 µH
Current sat.
1500 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)max.
0.213 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
10 mm
Width
10 mm
Height
4.1 mm
T(A)min
-40 °C
T(A)max
85 °C
Series
SCDS104R
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?