Cart

SCDS104R-680M-N

CHILISIN SCDS104R-680M-N

image shown is a representation only

CHILISIN

SCDS104R 68uH 1500mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC68U20%
Rutronik No.: IND7390
Unit Pack: 1000
MOQ: 4000
Packaging: REEL
On request
0.2141 $
856.40 $

Parameter

Inductance
68 µH
Mounting
SMD
Tolerance
20 %
Technology
WIREWOUND
Current sat.
1500 mA
R(DC)max.
0.213 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
10 mm
Width
10 mm
Height
4.1 mm
T(A)min
-40 °C
T(A)max
85 °C
Series
SCDS104R
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?