Cart

SCDS104R-5R2T-N

CHILISIN SCDS104R-5R2T-N

image shown is a representation only

CHILISIN

SCDS104R 5,2uH 5500mA 30% WWT
Supplier: Chilisin Electronics
Matchcode: INDC5,2U30%
Rutronik No.: IND11961
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
In Stock
0.2252 $
225.20 $

Prices

1,000 0.2252 $
2,000 0.2027 $
3,000 0.2008 $
4,000 0.1952 $

Parameter

Inductance
5.2 µH
Mounting
SMD
Tolerance
30 %
Technology
WIREWOUND
Current sat.
5500 mA
R(DC)max.
0.022 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
10.3 mm
Width
10.5 mm
Height
4 mm
T(A)min
-40 °C
T(A)max
85 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?