Cart

SCDS104R-470M-N

CHILISIN SCDS104R-470M-N

image shown is a representation only

CHILISIN

SCDS104R 47uH 2100mA 20%
Supplier: Chilisin Electronics
Matchcode: INDC47U20%
Rutronik No.: IND11965
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2652 $
265.20 $

Prices

1,000 0.2652 $
5,000 0.2604 $
10,000 0.2556 $
14,000 0.2508 $

Parameter

Mounting
SMD
Inductance
47 µH
Current sat.
2100 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)max.
0.128 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
10.3 mm
Width
10.5 mm
Height
4 mm
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?