Cart

SCDS104R-330T-N

CHILISIN SCDS104R-330T-N

image shown is a representation only

CHILISIN

SCDS104R 33uH 900mA 30% WWT
Supplier: Chilisin Electronics
Matchcode: INDC33U30%
Rutronik No.: IND16473
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
Soon available
0.226 $
226.00 $

Prices

1,000 0.226 $
2,000 0.2034 $
3,000 0.2015 $
4,000 0.1997 $
5,000 0.1959 $

Parameter

Inductance
33 µH
Mounting
SMD
Tolerance
30 %
Technology
WIREWOUND
Current sat.
900 mA
R(DC)max.
0.93 Ohm
Test frequency
0.1 MHz
Design
FERRITE
Enclosure type
SHIELDED
Length
10 mm
Width
10 mm
Height
1.4 mm
T(A)min
-40 °C
T(A)max
85 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045000900
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?