Cart

SCDS104R-221M-N

CHILISIN SCDS104R-221M-N

image shown is a representation only

CHILISIN

SCDS104R 220uH 920mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC220U20%
Rutronik No.: IND13878
Unit Pack: 1000
MOQ: 1000
Packaging: REEL
Best Choice
In Stock
0.272 $
272.00 $

Prices

1,000 0.272 $
2,000 0.2454 $
3,000 0.2431 $
4,000 0.2408 $
5,000 0.236 $

Parameter

Inductance
220 µH
Mounting
SMD
Tolerance
20 %
Technology
WIREWOUND
Current sat.
920 mA
R(DC)max.
0.756 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
10.3 mm
Width
10.5 mm
Height
4 mm
T(A)min
-40 °C
T(A)max
85 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?