Cart

SCD1005T-151K-N

CHILISIN SCD1005T-151K-N

image shown is a representation only

CHILISIN

SCD1005 150uH 780mA 10% WWT
Supplier: Chilisin Electronics
Matchcode: INDC150U10%
Rutronik No.: IND14571
Unit Pack: 700
MOQ: 700
Packaging: REEL
Best Choice
In Stock
0.1755 $
122.85 $

Prices

700 0.1755 $
1,400 0.1579 $
2,100 0.1564 $
2,800 0.155 $
3,500 0.1521 $

Parameter

Inductance
150 µH
Mounting
SMD
Current rated
780 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)typ.
0.47 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Length
10 mm
Width
9 mm
Height
5.4 mm
T(A)min
-40 °C
T(A)max
85 °C
Series
SCD1005
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?