Cart

SCD1005T-100M-N

CHILISIN SCD1005T-100M-N

image shown is a representation only

CHILISIN

SCD1005 10uH 2600mA 10% WWT
Supplier: Chilisin Electronics
Matchcode: INDC10U10%
Rutronik No.: IND11934
Unit Pack: 700
MOQ: 3500
Packaging: REEL
On request
0.15 $
525.00 $

Parameter

Inductance
10 µH
Mounting
SMD
Current rated
2380 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)typ.
0.06 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Length
10 mm
Width
9 mm
Height
5.4 mm
T(A)min
-30 °C
T(A)max
100 °C
Series
SCD1005
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?