Cart

SCD1004T-101M-N

CHILISIN SCD1004T-101M-N

image shown is a representation only

CHILISIN

SCD1004 100uH 740mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC100U20%
Rutronik No.: IND6097
Unit Pack: 700
MOQ: 700
Packaging: REEL
Best Choice
In Stock
On request
On request

Parameter

Inductance
100 µH
Mounting
SMD
Current rated
740 mA
Tolerance
20 %
Technology
WIREWOUND
R(DC)typ.
0.34 Ohm
Length
10 mm
Width
9 mm
Height
5.4 mm
T(A)min
-30 °C
T(A)max
100 °C
Series
SCD1004
Automotive
AEC-Q(200)
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095900
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?