Cart

SCD0705T-470K-N

CHILISIN

SCD0705 47uH 1100mA 10% WWT
Supplier: Chilisin Electronics
Matchcode: INDC47U10%
Rutronik No.: IND5528
Unit Pack: 700
MOQ: 2100
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.107 $
224.70 $

Prices

2,100 0.107 $
7,700 0.1057 $
15,400 0.104 $
23,100 0.1019 $

Parameter

Inductance
47 µH
Mounting
SMD
Current rated
1100 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)typ.
0.18 Ohm
Design
FERRITE
Enclosure type
SHIELDED
Length
7.8 mm
Width
7 mm
Height
5 mm
T(A)min
-40 °C
T(A)max
100 °C
Series
SCD0705
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?