Cart

SCD0705T-220K-N

CHILISIN SCD0705T-220K-N

image shown is a representation only

CHILISIN

SCD0705 22uH 1500mA 10% WWT
Supplier: Chilisin Electronics
Matchcode: INDC22U10%
Rutronik No.: IND5527
Unit Pack: 700
MOQ: 3500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.143 $
500.50 $

Prices

3,500 0.143 $
7,700 0.1404 $
15,400 0.1378 $
23,100 0.1353 $

Parameter

Mounting
SMD
Inductance
22 µH
Current rated
1500 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)typ.
0.11 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Length
7.8 mm
Width
7 mm
Height
5 mm
T(A)min
-30 °C
T(A)max
100 °C
Series
SCD0705
Automotive
NO
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
Taiwan
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?