Cart

SCD0705T-151K-N

CHILISIN SCD0705T-151K-N

image shown is a representation only

CHILISIN

SCD0705 150uH 720mA 10% WWT
Supplier: Chilisin Electronics
Matchcode: INDC150U10%
Rutronik No.: IND16201
Unit Pack: 700
MOQ: 700
Packaging: REEL
In Stock
On request
On request

Parameter

Inductance
150 µH
Mounting
SMD
Current rated
720 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)typ.
0.64 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Length
7.8 mm
Width
7 mm
Height
5 mm
T(A)min
-40 °C
T(A)max
85 °C
Series
SCD0705
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?