Cart

SCD0504T-470K-N

CHILISIN SCD0504T-470K-N

image shown is a representation only

CHILISIN

SCD0504 47uH 720mA 10% WWT
Supplier: Chilisin Electronics
Matchcode: INDC47U10%
Rutronik No.: IND7332
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
In Stock
0.1298 $
194.70 $

Prices

1,500 0.1298 $
3,000 0.1168 $
4,500 0.1158 $
9,000 0.1125 $

Parameter

Inductance
47 µH
Mounting
SMD
Current rated
740 mA
Tolerance
10 %
Technology
WIREWOUND
R(DC)typ.
0.37 Ohm
Design
FERRITE
Enclosure type
UNSHIELDED
Length
5.8 mm
Width
5.2 mm
Height
4.5 mm
T(A)min
-40 °C
T(A)max
85 °C
Series
SCD0504
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
ABC-Code
B
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?