Cart

SCD0504T-330M-N

CHILISIN

SCD0504 33uH 880mA 20% WWT
Supplier: Chilisin Electronics
Matchcode: INDC33U20%
Rutronik No.: IND8721
Unit Pack: 1500
MOQ: 6000
Packaging: REEL
On request
0.1019 $
611.40 $

Parameter

Inductance
33 µH
Mounting
SMD
Tolerance
20 %
Technology
WIREWOUND
Current sat.
880 mA
R(DC)max.
0.23 Ohm
Test frequency
2.52 MHz
Design
FERRITE
Enclosure type
UNSHIELDED
Length
5.2 mm
Width
5.8 mm
Height
4.5 mm
T(A)min
-40 °C
T(A)max
105 °C
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85045095200
Country
China
Supplier Lead time
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?